Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-F38000106
Manufacturer Part #:

F38000106

Manufacturer:

Description: Linear Displacement Sensors 152 4mm Electrcl Tvl 9K/1.0% 4-40
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Linear Displacement Sensors
RoHS: RoHS Compliant Details
Travel: 153.67 mm
Operating Force: 28.35 g
Linearity: 1 %
Voltage Rating: 30 VDC
Electrical Travel: 152.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $335.88
  10: $268.70
  50: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
F38000201
Linear Displacement Sensors 25 4 mm Electrcl Tvl 1 ...
Honeywell
1: $276.00

126916482 144949695 188178062