|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-F38000104
Manufacturer Part #:

F38000104

Manufacturer:

Description:
Linear Displacement Sensors 101 6mm Electrcl Tvl 6K/1.0% 4-40
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Linear Displacement Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Travel: 102.87 mm
Operating Force: 28.35 g
Linearity: 1 %
Voltage Rating: 30 VDC
Electrical Travel: 101.6 mm
Mechanical Travel: 102.87 mm
Packaging: Bulk
Series: MLT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$250.79
10:
$216.35
25:
$206.34
50:
$199.23

To add to a project, please Log In.

144949695 188178062 126916482 142336017 195346910