|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-F38000103
Manufacturer Part #:

F38000103

Manufacturer:

Description:
Linear Displacement Sensors 76 2 mm Electrcl Tvl 4.5K/1.0% 4-40
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Linear Displacement Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Travel: 77.47 mm
Operating Force: 28.35 g
Linearity: +/- 1 %
Voltage Rating: 30 VDC
Electrical Travel: 76.2 mm
Mechanical Travel: 77.47 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$241.15
2:
$229.35
5:
$216.45
10:
$208.04
25:
$198.41
50:
$191.57

To add to a project, please Log In.

188178062 126916482 144949695 142336017 195346910