Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-F38000101
Manufacturer Part #:

F38000101

Manufacturer:

Description: Linear Displacement Sensors 1.5K Ohms 20% 30Vdc linear
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Linear Displacement Sensors
RoHS: RoHS Compliant Details
Linearity: + / - 1 %
Voltage Rating: 30 VDC
Electrical Travel: 25.4 mm
Mechanical Travel: 26.67 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $211.17
  10: $201.30
  50: $191.40
  100: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
50079-8100
Headers & Wire Housings TERMINAL 26-28 BULK
Molex
1: $0.16
51021-0400
Headers & Wire Housings RECEPTACLE 4 POS
Molex
1: $0.36
3382G-1-253G
Board Mount Motion & Position Sensors 25Kohms 12mm ...
Bourns
1: $1.71
F38000100
Linear Displacement Sensors 12 7 mm Electrcl Tvl 7 ...
Honeywell
1: $276.02
F38000204
Linear Displacement Sensors 101 6mm Electrcl Tvl 6 ...
Honeywell
1: $336.46
914CE3-6
Limit Switches 1NC/1NO 6' cable SPDT
Honeywell
1: $92.36
914CE31-3L1
Limit Switches 17.5N 3.82lb max 5A 1NC 1NO SPDT Sn ...
Honeywell
1: $111.47
914CE2-Q
Limit Switches 1NC/1NO SPDT 4-pin DC micro-conn.
Honeywell
1: $90.83
084829 07
Keylock Switches SPDT 20A @ 12VDC 3 POSITION FLAT ...
Honeywell / Hobbs
1: $32.61
HFD3023-500
Fiber Optic Transmitters, Receivers, Transceivers ...
Honeywell
1: $30.78
HOA0890-T51
Optical Switches, Transmissive, Phototransistor Ou ...
Honeywell
10: $5.76

126916482 144949695 188178062