|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-F38000100
Manufacturer Part #:

F38000100

Manufacturer:

Description:
Linear Displacement Sensors 12 7 mm Electrcl Tvl 750/1.0% 4-40
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Linear Displacement Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Travel: 13.97 mm
Operating Force: 28.35 g
Linearity: +/- 1 %
Voltage Rating: 30 VDC
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$266.87
10:
$230.22
25:
$219.56
50:
$211.99

To add to a project, please Log In.

188178062 195346910 126916482 144949695 142336017