|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-ES110-0017
Manufacturer Part #:

ES110-0017

Manufacturer:

Description:
Industrial Temperature Sensors AIR SENSOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Industrial Temperature Sensors
RoHS: RoHS Compliant Details
Product: Temperature Probes
Temperature Range: - 40 C to + 150 C
Resistance: 2 kOhms
Accuracy: 5 %
Function: Air, Gas Temperature Sensing
Operating Supply Current: -
Operating Supply Voltage: -
Brand: Honeywell
Mounting Style: Screw
Series: ES110
Factory Pack Quantity: 70
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C016 20G003 100 12 Circular DIN Connectors 3,832
ATMEGA328-PU 8-bit Microcontrollers - MCU 12,132
880811-2 Automotive Connectors 4,068
HIH-5030-001 Board Mount Humidity Sensors 3,267
880810-1 Automotive Connectors 3,191
HIH-5031-001 Board Mount Humidity Sensors 1,225
282189-1 Automotive Connectors 3,011
ISL9V5036P3_F085 Motor / Motion / Ignition Controllers & Drivers 1,360
R300-F35-M14-C Industrial Temperature Sensors 19
ES120-0030 Industrial Temperature Sensors 57
Real Time Availability
Stock:
79 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$13.09
10:
$9.53
50:
$8.93
100:
$8.56
200:
$8.22
500:
$7.95
$7.67

To add to a project, please Log In.


178021905 100300003 142336017 195346910 126916482 144949695 194707424