Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-DTE6-2RN
Manufacturer Part #:

DTE6-2RN

Manufacturer:

Description: Limit Switches 0.5"-14NPT Snap 2NC/2NO DPDT
Mouser Online Catalog Page 2,026, Mouser Online Catalog
PDF Page 2,026, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: DPDT - 2 NC / 2 NO
Brand: Honeywell
Actuator: Plunger
Current Rating: 10 A
Voltage Rating AC: 250 V
Voltage Rating DC: 250 V
Operating Force: 6.95 N to 16.4 N
IP Rating: IP 66
NEMA Rating: 1, 3, 4
Termination Style: Screw
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
75 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $140.88
  10: $114.90
  50: $109.58
  100: $105.80
  200: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
3231
Cable Mounting & Accessories .17" - .47" CABLE NPT ...
Heyco
1: $1.05
BZE6-2RN
Limit Switches 1NC 1NO SPDT Top Plunger
Honeywell
1: $54.06
DT-2R-A7
Basic / Snap Action Switches 10A @ 28 VDC DPDT Plu ...
Honeywell
1: $69.51
DTE6-2RN2
Limit Switches 0.5"-14NPT Snap 2NC/2NO DPDT
Honeywell
1: $164.95
BZ-2RQ77
Basic / Snap Action Switches 15A @ 250 VAC SPDT Pl ...
Honeywell
1: $29.42


This product is also available in:
197755199 195106557 100252515 165583196 189371948 171030384 167387259 133639882 196290552