Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-DE800.V.1
Manufacturer Part #:

DE800.V.1

Manufacturer:

Description:
Air Quality Sensors Board Interface KGZ/GMS 0-25%
PDF Data Sheet
 
Share |
Manufacturer: Honeywell
Product Category: Air Quality Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Oxygen Sensor Board
Detection Sensitivity: 1.05 ms/mbar
Operating Supply Voltage: 24 VDC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Mounting Style: PCB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,007.58
  10: $891.76
  25: Quote
 

To add to a project, please Log In.

126916482 144949695 142336017 146982094 195346910