|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-DE800.A.2
Manufacturer Part #:

DE800.A.2

Manufacturer:

Description:
Air Quality Sensors Board Interface KGZ/GMS 0-100%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Air Quality Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Oxygen Sensor Board
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 24 VDC
Mounting Style: Chassis
Packaging: Bulk
Sensitivity: 1.05 ms/mbar
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,007.58
10:
$891.76

To add to a project, please Log In.

126916482 144949695 141411018 142336017 146982094 195346910