|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-DE800.A.1
Manufacturer Part #:

DE800.A.1

Manufacturer:

Description:
Air Quality Sensors Board Interface KGZ/GMS 0-25%
Share |
Manufacturer: Honeywell
Product Category: Air Quality Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Type: Oxygen Sensor Board
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 24 VDC
Mounting Style: PCB
Sensitivity: 1.05 ms/mbar
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$883.86

To add to a project, please Log In.

144949695 146982094 126916482 142336017 195346910