Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-D12243
Manufacturer Part #:

D12243

Manufacturer:

Description: Industrial Motion & Position Sensors RESISTIVE & OPTICAL
 
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
191 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.38
  10: $0.36
  100: $0.34
  250: $0.313
  500: $0.275
  1,000: $0.242
  2,000: $0.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATXMEGA128A3U-AUR
8-bit Microcontrollers - MCU 64TQFP, IT Grn,1.6-3. ...
Atmel
1: $4.75
DS18B20+PAR
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.53
73251-1150
RF Connectors SMA EDGE MOUNT JACK
Molex
1: $3.33
TSL26713FN
Proximity Sensors Prox Det LTD I2C 6 Pin ODFN
ams
1: $1.48
ATTINY861-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $3.14
STPMS2H-PUR
Board Mount Current Sensors Smart sensor II dual c ...
STMicroelectronics
1: $1.69
SCHD3A0100
Memory Card Connectors Slide In-Slide Out Headersm ...
ALPS
1: $0.48
804087
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM OS ...
Bergquist Company
1: $1.01
BB400T
PCBs & Breadboards 400 TIE POINT BB W/PWR RAILS TR ...
BusBoard Prototype Systems
1: $5.50
DX1R005HN2E700
USB Connectors Mini USB Rcpt Type A
JAE Electronics
1: $1.93
ULN2003LVPWR
Transistors Darlington Low Pwr 3.3V & 5V Relay Dri ...
Texas Instruments
1: $0.34
1N5340BRLG
Zener Diodes 6V 5W
ON Semiconductor
1: $0.51
4816P-1-390LF
Resistor Networks & Arrays 39ohm 2% 16Pin SMT
Bourns
1: $0.46
SRR0604-221KL
Fixed Inductors 220uH 10%
Bourns
1: $0.72
STPMS2L-PUR
Board Mount Current Sensors Smart sensor II dual c ...
STMicroelectronics
1: $2.50
4816P-1-680LF
Resistor Networks & Arrays 68ohm 2% 16Pin SMT
Bourns
1: $0.46
4816P-1-330LF
Resistor Networks & Arrays 33ohm 2% 16Pin SMT
Bourns
1: $0.42
4816P-1-101LF
Resistor Networks & Arrays 100ohms 2% 16Pin SMT
Bourns
1: $0.42
EL-PD438B/L1
Photodiodes Photodiode
Everlight
1: $0.46
FIT40024 NA103
Heat Shrink Tubing and Sleeves 1in ID SHRNK TUBN 4 ...
Alpha Wire
1: $9.11

107863422 126916482 144949695