Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-CSNX25
Manufacturer Part #:

CSNX25

Manufacturer:

Description: Board Mount Current Sensors clsd loop / MR tech. 25 amp-turns nominal
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Current Sensors
RoHS: RoHS Compliant Details
Current Rating: +/- 56 A
Supply Voltage: 4.75 VDC to 5.25 VDC
Response Time: < 0.2 us
Operating Temperature: - 40 C to + 85 C
Accuracy: +/- 0.24 %
Factory Pack Quantity: 40
Type: Closed Loop Linear
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
217 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 36 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $21.49
  10: $20.54
  25: $19.95
  50: $19.10
  100: $18.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SPS-R360D-NBMS0101
Industrial Motion & Position Sensors DOES NOT incl ...
Honeywell
1: $335.68
SPS-MAG-002
Sensor Hardware & Accessories Magnet Collar for 25 ...
Honeywell
1: $122.94
142-0701-801
RF Connectors PC END MT JCK GLD .062" BOARD THICK
Johnson / Emerson Connectivity Solutions
1: $3.89
FT232HL-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
ADS1274IPAPT
Analog to Digital Converters - ADC Quad 128kHz Sim ...
Texas Instruments
1: $23.94
TTC-5023
Transformers Audio & Signal MODEM TRANSFORMER
Tamura
1: $4.45
IM07GR
High Frequency / RF Relays 24VDC Non-latching Sing ...
TE Connectivity / Axicom
1: $3.29
FOD0721
High Speed Optocouplers High CMR 25Mbit/sec Logic ...
Fairchild Semiconductor
1: $4.28
HIH6130-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $14.89
CSLA1CD
Board Mount Current Sensors 57A Bottom Mnt. AC or ...
Honeywell
1: $22.42
C8051F500-IQ
8-bit Microcontrollers - MCU 64K 50 MIPS CAN LIN 1 ...
Silicon Labs
1: $4.29
TQ2-12V
Low Signal Relays - PCB 1A 12VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
750-00030
Energy Harvesting Modules Solar Panel 6V@1W, 125x6 ...
Parallax
1: $9.99
SKHHLPA010
Tactile Switches 6.0x6.0x3.85mm 260gf
ALPS
1: $0.30
CSLS6B60
Board Mount Current Sensors 60A 4.5Vdc to10.5Vdc I ...
Honeywell
1: $20.39
CSDA1AA
Board Mount Current Sensors 0.25-1.0A 1 Pin AC or ...
Honeywell
1: $48.94
SS101M1EBK-0805P
Aluminum Electrolytic Capacitors - Leaded 25V 100u ...
Lelon
1: $0.22
PTF65100K00BYBF
Metal Film Resistors - Through Hole 1/4watt 100Koh ...
Vishay/Dale
1: $1.67
1.5KE7.5A
TVS Diodes - Transient Voltage Suppressors 1500W 6 ...
Littelfuse
1: $0.65

125770975 126916482 144949695