Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-CSNP661
Manufacturer Part #:

CSNP661

Manufacturer:

Description: Board Mount Current Sensors CURRENT TRANSDUCER offset pin 1000turn
Silverlight Page 2,087, Mouser Enhanced Catalog
PDF Page 2,087, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Current Sensors
RoHS: RoHS Compliant Details
Current Rating: +/- 90 A
Supply Voltage: +/- 12 VDC to +/- 15 VDC
Response Time: < 0.5 us
Operating Temperature: - 40 C to + 85 C
Accuracy: +/- 0.5 %
Factory Pack Quantity: 30
Type: Closed Loop Linear
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
102 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $82.53
  10: $80.06
  25: $77.84
  50: $75.72
  100: $74.43
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TQ2-5V
Low Signal Relays - PCB 1A 5VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
RN42-I/RM
Bluetooth / 802.15.1 Modules Class2 Bluetooth Mod ...
Roving Networks
1: $17.65
DMS-30PC-1-RL-C
Digital Panel Meters 3.5 Digit +-2V Input Low Powe ...
Murata Power Solutions
1: $57.94
88732-8602
Cable Assemblies USB A / MINI B ASSY 1M LENGTH BLA ...
Molex
1: $4.05
HFBR-2528Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $20.49
TPS2041BDBVR
Power Switch ICs - USB Sgl Ch Crnt-Ltd Pwr Dist Sw
Texas Instruments
1: $1.25
HFBR-1528Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.39
CTX210655-R
Power Transformers 2.5W 43uH 0.22ohms
Cooper Bussmann
1: $7.90
132168
RF Adapters - In Series SMA ST PLUG PLUG ADAPTER G ...
Amphenol Connex
1: $5.46
STB16NF06LT4
MOSFET N-Ch 60 Volt 16 Amp
STMicroelectronics
1: $1.10
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
31-10-RFX
RF Connectors BULKHEAD JACK 50 ohm SOLDER CUP ISOL ...
Amphenol RF
1: $2.21
T 3361 001
Circular DIN Connectors 5P CABLE RECPT.
Amphenol Tuchel
1: $10.43
132102
RF Connectors SMA STRAIGHT PLUG .141 S/R GOLD
Amphenol Connex
1: $2.54
132147
RF Connectors SMA 2 HOLE FLANGE JK BLNT POST EXT I ...
Amphenol Connex
1: $6.96
HCPL2601
High Speed Optocouplers DIP-8 HS LOGIC GATE
Fairchild Semiconductor
1: $1.50
LME0505SC
DC/DC Converters 250mW 5V to 5V 50mA Single Output
Murata Power Solutions
1: $9.65
CSNE151-100
Board Mount Current Sensors +/-90 A +/-0.5 % Close ...
Honeywell
1: $47.49
CSNS300M
Industrial Current Sensors +/-600 A +/-0.5 % Close ...
Honeywell
1: $149.62
5102321-1
Headers & Wire Housings UNIV HDR 10P VERT .100 LRG ...
TE Connectivity / AMP
1: $2.92

126916482 144949695 125770975