Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-CSNF161
Manufacturer Part #:

CSNF161

Manufacturer:

Description: Board Mount Current Sensors Current Sensors/ CURR SENSOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Current Rating: +/- 150 A
Supply Voltage: +/- 12 VDC to +/- 15 VDC
Response Time: < 0.5 us
Operating Temperature: - 40 C to + 85 C
Accuracy: +/- 0.5 %
Type: Closed Loop Linear
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $55.01
  10: $43.74
  50: $42.04
  100: $40.09
  200: $38.71
  500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TMP100NA/250
Board Mount Temperature Sensors Digital Temp Senso ...
Texas Instruments
1: $2.18
UUE1E102MNS1ZD
Aluminum Electrolytic Capacitors - SMD 1000UF 25V ...
Nichicon
1: $2.86
MSP430FG4619IPZ
16-bit Microcontrollers - MCU 16-Bit 120KB Flash 4 ...
Texas Instruments
1: $15.73
MSP430F2013TPWR
16-bit Microcontrollers - MCU 16-Bit Ultra Low Pwr ...
Texas Instruments
1: $2.70
MAX3232ECDR
RS-232 Interface IC 3-5.5V MultiCh Line Driver/Rec ...
Texas Instruments
1: $1.88
DK2A-5V
General Purpose Relays 8A 5VDC DPST-NO
Panasonic Electric Works
1: $9.54
CC1101EMK868-915
RF Development Tools CC1101 Eval Mod 868-915MHz
Texas Instruments
1: $105.70
54819-0519
USB Connectors USB Mini-B Recept On-The-Go Rt.Angl ...
Molex
1: $1.49
SN75240PWR
ESD Suppressors Dual USB Port
Texas Instruments
1: $1.23
OPA277UA/2K5
Operational Amplifiers - Op Amps High Precision Op ...
Texas Instruments
1: $2.08
LM317DCYR
Linear Regulators - Standard 3 Term Adj. Pos.
Texas Instruments
1: $0.80
TUSB3410IVF
USB Interface IC RS232/IrDA Ser-to-USB Converter
Texas Instruments
1: $6.65
ULN2803ADWG4
Transistors Darlington Darlington Transistr Array
Texas Instruments
1: $1.05
MC34063ADR
DC/DC Switching Regulators 1.5-A Boost/Buck Invert ...
Texas Instruments
1: $0.67
TAJB106K010RNJ
Tantalum Capacitors - Solid SMD 10volts 10uF 10%
AVX
1: $0.13
SI4435DDY-T1-GE3
MOSFET 30V 11.4A 5.0W 24mohm @ 10V
Vishay/Siliconix
1: $0.74
ZXRE060H5TA
Voltage & Current References 0.6V 0.2-18V 20V
Diodes Inc.
1: $0.95
577102B00000G
Heat Sinks TO-220 HORIZ/VERT SLIM CHANNEL STYLE
Aavid Thermalloy
1: $0.24
1N5819
Schottky Diodes & Rectifiers Schottky Barrier
Fairchild Semiconductor
1: $0.48
24LC128-I/SN
EEPROM 16kx8 - 2.5V
Microchip Technology
1: $0.68

144949695 125770975 142336017 126916482