|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-CSLW6B1
Manufacturer Part #:

CSLW6B1

Manufacturer:

Description:
Board Mount Current Sensors 1A 4.5Vdc to 10.5Vdc In-Cir Ana Curnt Sen
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Current Sensors
RoHS: RoHS Compliant Details
Current Rating: 1 A
Sensor Type: Open Loop
Response Time: 3 us
Operating Temperature Range: - 25 C to + 100 C
Brand: Honeywell
Accuracy: 1.5 %
Frequency Range: -
Operating Supply Voltage: 4.5 VDC to 10.5 VDC
Packaging: Bulk
Factory Pack Quantity: 5
Type: In-Circuit Analog Current Sensor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
G5LE-14-DC24 General Purpose Relays 9,459
TPSB336K016R0350 Tantalum Capacitors - Solid SMD 2,625
MC34074ADR2G Operational Amplifiers - Op Amps 3,065
CSLW6B200M Board Mount Current Sensors 79
SN74HC04D Inverters 6,692
1857922 Pluggable Terminal Blocks 72
CSLW6B5 Board Mount Current Sensors 25
CSLH3A9 Board Mount Current Sensors 21
1857948 Pluggable Terminal Blocks 65
F30J1K0E Wirewound Resistors - Chassis Mount 44
Real Time Availability
Stock:
255 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$16.86
10:
$12.99
25:
$12.28
50:
$11.51
100:
$11.02
250:
$10.59
500:
$10.23
$9.87

To add to a project, please Log In.

144949695 126916482 142336017 195346910 125770975