|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-CSLA2GD
Manufacturer Part #:

CSLA2GD

Manufacturer:

Description:
Board Mount Current Sensors 72A 6 Vdc to 12Vdc Induc Ana Curnt Sens
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Current Sensors
RoHS: RoHS Compliant Details
Current Rating: 72 A
Sensor Type: Open Loop
Response Time: 3 us
Operating Temperature Range: - 25 C to + 85 C
Brand: Honeywell
Accuracy: -
Frequency Range: -
Operating Supply Voltage: 6 VDC to 12 VDC
Packaging: Bulk
Factory Pack Quantity: 10
Type: Inductive Analog Current Sensor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RT424024 General Purpose Relays 5,100
CSLA2CD Board Mount Current Sensors 286
320619 Terminals 28,163
328998 Terminals 14,836
V300LA4P Varistors 9,809
TAP106K025SCS Tantalum Capacitors - Solid Leaded 11,924
KUHP-11D51-24 General Purpose Relays 189
322870 Terminals 1,181
33466 Terminals 2,972
TAP105K025SCS Tantalum Capacitors - Solid Leaded 4,463
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$31.49
10:
$23.57
50:
$22.58
100:
$21.71
200:
$20.70
500:
$20.24

To add to a project, please Log In.

126916482 142336017 195346910 125770975 144949695