|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-CSLA2EN
Manufacturer Part #:

CSLA2EN

Manufacturer:

Description:
Board Mount Current Sensors Linear Current Sens 3-Pin
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Current Sensors
RoHS: RoHS Compliant Details
Current Rating: 950 A
Sensor Type: Open Loop
Response Time: 3 us
Operating Temperature Range: - 25 C to + 85 C
Accuracy: -
Frequency Range: -
Operating Supply Voltage: 6 VDC to 12 VDC
Brand: Honeywell
Factory Pack Quantity: 10
Type: Inductive Analog Current Sensor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 8,633
BC32725TA Bipolar Transistors - BJT 163,473
NC7SZ74K8X Flip Flops 8,527
OPA237NA/3K Operational Amplifiers - Op Amps 9,094
INA125U Instrumentation Amplifiers 202
ATF1502AS-10JU44 CPLD - Complex Programmable Logic Devices 899
CSLA2EL Board Mount Current Sensors 90
WSLP12064L000FEA Current Sense Resistors - SMD 5,807
TS4436AICT Voltage References 1,662
5KP36A TVS Diodes - Transient Voltage Suppressors 361
Real Time Availability
Stock:
41 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$40.02
25:
$37.48
50:
$35.92
100:
$34.52
250:
$32.92

To add to a project, please Log In.

144949695 195346910 125770975 126916482 142336017