Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-CSLA2EL
Manufacturer Part #:

CSLA2EL

Manufacturer:

Description: Board Mount Current Sensors 550A 6 Vdc to 12 Vdc Induc Ana Curnt Sens
Silverlight Page 2,087, Mouser Enhanced Catalog
PDF Page 2,087, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Current Sensors
RoHS: RoHS Compliant Details
Current Rating: 550 A
Sensor/Transducer Type: Open Loop
Supply Voltage: 6 VDC to 12 VDC
Response Time: 3 us
Operating Temperature: - 25 C to + 85 C
Type: Inductive Analog Current Sensor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
111 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 30 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.24
  10: $46.79
  50: $39.45
  100: $37.71
  200: $35.10
  500: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
TPS71533DCKR
Low Dropout Regulators - LDO 50mA 3.3V HI LDO
Texas Instruments
1: $0.71
EA DOGS102W-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $12.36
EA DOGL128W-6
LCD Graphic Display Modules & Accessories FSTN (+) ...
ELECTRONIC ASSEMBLY
1: $19.76
W2E200-HK86-01
Fans 225x80 115AC 606CFM 80W 2800RPM 61dBA BB
ebm-papst
1: $182.35
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
MASWSS0136TR-3000
RF Switch ICs DC-3.0GHz ISO 27dB IL .4dB @2.4GHz
M/A-COM Technology Solutions
1: $0.66
GRM31C5C1H104JA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Murata Electronics
1: $0.67
UC3842BNG
Current Mode PWM Controllers 52kHz 1A Current PWM ...
ON Semiconductor
1: $0.55
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
MAATSS0020TR
Attenuators - ICs DC-2GHz IL 2.2dB Atten. Range 31 ...
M/A-COM Technology Solutions
1: $9.93
MAMXES0108
RF Mixer RF/LO/IF .5-500MHz DBL Bal. Mixer
M/A-COM Technology Solutions
1: $6.00
SC16C2550BIB48,128
UART Interface IC 16CB 2.5V-5V 2CH UART 16B FIFO
NXP Semiconductors
1: $5.76
1TL1-1A
Toggle Switches SPDT ON-OFF-ON Screw Term
Honeywell
1: $63.88
0298100.ZXEH
Fuses 32V 100A
Littelfuse
1: $6.10
SI7461DP-T1-GE3
MOSFET 60V 14.4A 5.4W 14.5mohm @ 10V
Vishay/Siliconix
1: $2.01
TLC549ID
Analog to Digital Converters - ADC 8bit A/D w/Seri ...
Texas Instruments
1: $3.33
OPB825A
Optical Switches, Transmissive, Phototransistor Ou ...
Optek
1: $1.44
CSLA2EM
Board Mount Current Sensors 765 A, OPEN LOOP linea ...
Honeywell
1: $45.27

125770975 126916482 144949695