|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-CSLA2CFI
Manufacturer Part #:

CSLA2CFI

Manufacturer:

Description:
Board Mount Current Sensors Current Sensor 3-Pin
Share |
Manufacturer: Honeywell
Product Category: Board Mount Current Sensors
RoHS: RoHS Compliant Details
Current Rating: 125 A
Sensor Type: Open Loop
Response Time: 3 us
Operating Temperature Range: - 25 C to + 85 C
Accuracy: -
Frequency Range: -
Operating Supply Voltage: 6 V to 12 V
Brand: Honeywell
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
UVY1C222MPD Aluminum Electrolytic Capacitors - Leaded 4,297
CSLA2CF Board Mount Current Sensors 120
1-1658527-0 Headers & Wire Housings 1,658
LM7805ACT Linear Voltage Regulators 10,767
ECA-1EHG221 Aluminum Electrolytic Capacitors - Leaded 12,501
09670007576 D-Sub Contacts 1,209
MOC3063 Triac & SCR Output Optocouplers 6,938
PLA10AN3630R3D2B Common Mode Filters / Chokes 1,576
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$39.20
10:
$31.32
25:
$29.34
50:
$28.11
100:
$27.02
250:
$25.77

To add to a project, please Log In.

125770975 126916482 144949695 142336017 195346910