|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-CSLA2CD
Manufacturer Part #:

CSLA2CD

Manufacturer:

Description:
Board Mount Current Sensors Linear 72A AC or DC Current
Mouser Online Catalog Page 2,095, Mouser Online Catalog
PDF Page 2,095, PDF Catalog Page
CSLA2CD Datasheet CSLA2CD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Current Sensors
RoHS: RoHS Compliant Details
Current Rating: 72 A
Sensor Type: Open Loop
Response Time: 3 us
Operating Temperature Range: - 25 C to + 85 C
Brand: Honeywell
Accuracy: -
Frequency Range: -
Operating Supply Voltage: 6 VDC to 12 VDC
Packaging: Bulk
Factory Pack Quantity: 10
Type: Inductive Analog Current Sensor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA32U4-AU 8-bit Microcontrollers - MCU 8,949
KBL10-E4/51 Bridge Rectifiers 12,873
MAX485ESA+ RS-422/RS-485 Interface IC 2,326
LM2596S-ADJ/NOPB Voltage Regulators - Switching Regulators 2,464
C2M0280120D MOSFET 2,275
2468 Cylindrical Battery Contacts, Clips, Holders & Springs 4,118
MAX13451EAUD+ RS-485 Interface IC 2,958
MBR40250TG Schottky Diodes & Rectifiers 2,860
FDS6681Z MOSFET 9,780
LM555CN Timers & Support Products 10,259
Real Time Availability
Stock:
286 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$24.30
5:
$20.54
10:
$19.42
20:
$18.19
50:
$17.43
100:
$16.75
200:
$15.97
500:
$15.61

To add to a project, please Log In.

125770975 142336017 195346910 126916482 144949695