|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-CSLA1CD
Manufacturer Part #:

CSLA1CD

Manufacturer:

Description:
Board Mount Current Sensors 57A Bottom Mnt. AC or DC current
CSLA1CD Datasheet CSLA1CD Datasheet
Mouser Online Catalog Page 2,095, Mouser Online Catalog
PDF Page 2,095, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Current Sensors
RoHS: RoHS Compliant Details
Current Rating: 57 A
Sensor Type: Open Loop
Response Time: 3 us
Operating Temperature Range: - 25 C to + 85 C
Brand: Honeywell
Accuracy: -
Frequency Range: -
Operating Supply Voltage: 16 VDC
Packaging: Bulk
Factory Pack Quantity: 50
Type: Inductive Analog Current Sensor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200MODLAUNCHXL Development Boards & Kits - Wireless 195
BLE112-A-v1 Bluetooth / 802.15.1 Modules 4,822
EKMC1603111 Board Mount Motion & Position Sensors 2,266
LM393MX/NOPB Analog Comparators 8,259
SH-3-H-7-G Contact Probes 2,512
5501-12-1 Reed Relays 276
1N4148 Diodes - General Purpose, Power, Switching 386,028
LAUNCHXL-F28069M Development Boards & Kits - ARM 61
AD637JQ Data Acquisition ADCs/DACs - Specialized 106
Real Time Availability
Stock:
139 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$22.42
10:
$21.32
50:
$20.17
100:
$16.15
200:
$15.47
500:
$14.77

To add to a project, please Log In.

142336017 195346910 125770975 126916482 144949695