|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-CPCL04GFC
Manufacturer Part #:

CPCL04GFC

Manufacturer:

Description:
Board Mount Pressure Sensors +/-4.0 IN H2O BARBED UNAMP VAC GAGE 5kOhm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: +/- 4 in H2O
Pressure Type: Gauge, Differential
Brand: Honeywell
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Single Axial Barbed
Package / Case: SIP-4
Operating Supply Voltage: 12 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Port Size: 1.9 mm
Factory Pack Quantity: 5
Supply Voltage - Max: 16 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FN9260-6-06 AC Power Entry Modules 366
ECQ-E1475KF Film Capacitors 3,407
CRHV1206AF100MFKET Thick Film Resistors - SMD 1,623
DLP31SN121ML2L Common Mode Filters / Chokes 5,923
GRM188R71H222KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 233,078
LMC555CMMX/NOPB Timers & Support Products 2,982
UHE1H101MPD Aluminum Electrolytic Capacitors - Leaded 6,360
89047-102LF High Speed / Modular Connectors 1,981
W5300 Ethernet ICs 197
SDP610-125Pa Board Mount Pressure Sensors 21
Real Time Availability
Stock:
35 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$48.93
10:
$36.63
50:
$35.09
100:
$33.73
200:
$32.17

To add to a project, please Log In.

126916482 144949695 147914401 159230377 197847692 117470307 142336017 164348640 195346910