|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-CPC15GFC
Manufacturer Part #:

CPC15GFC

Manufacturer:

Description:
Board Mount Pressure Sensors 3V to 16V +/-15psi Transducer
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: +/- 15 psi
Pressure Type: Vacuum, Gauge
Brand: Honeywell
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Package / Case: SIP-4
Operating Supply Voltage: 3 V to 16 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$44.25
10:
$33.12
50:
$31.73
100:
$30.50
200:
$29.09

To add to a project, please Log In.


This product is also available in:
117470307 159230377 164348640 197847692 142336017 195346910 126916482 144949695 147914401