|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-CPC15AFH
Manufacturer Part #:

CPC15AFH

Manufacturer:

Description:
Board Mount Pressure Sensors 15 PSI 12VDC Sensor Absolute,Unamplified
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 2 psi to 15 psi
Pressure Type: Absolute
Brand: Honeywell
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Single Axial Barbed
Package / Case: SIP-4
Operating Supply Voltage: 3 V to 16 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Port Size: 0.08 in
Factory Pack Quantity: 5
Supply Voltage - Max: 16 VDC
Supply Voltage - Min: 3 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HIH-4000-001 Board Mount Humidity Sensors 1,594
26PC05SMT Board Mount Pressure Sensors 62
RG1005P-4022-B-T5 Thin Film Resistors - SMD 4,722
BZX84C4V3TS-7-F Zener Diodes 1,343
MAX3224EEAP+ RS-232 Interface IC 655
Real Time Availability
Stock:
80 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$50.20
10:
$41.66
25:
$39.91
50:
$38.36
100:
$36.59
250:
$35.33

To add to a project, please Log In.


This product is also available in:
126916482 147914401 195346910 144949695 142336017 164348640 117470307 159230377 197847692