|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-CPC15AFC
Manufacturer Part #:

CPC15AFC

Manufacturer:

Description:
Board Mount Pressure Sensors 2 to 15psia 3VBARBED UNAMP ABSOLUTE 5kOhm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: 2 psi to 15 psi
Pressure Type: Absolute
Brand: Honeywell
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Single Axial Barbed
Package / Case: SIP-4
Operating Supply Voltage: 12 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Factory Pack Quantity: 5
Supply Voltage - Max: 16 V
Supply Voltage - Min: 3 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HMC939LP4E Attenuators 262
EEE-FK1E331P Aluminum Electrolytic Capacitors - SMD 6,819
PLT10HH1026R0PNL Common Mode Filters / Chokes 1,280
AD5228BUJZ10-RL7 Digital Potentiometer ICs 4,905
FAN54013UCX Battery Management 2,675
ADR291FRZ-REEL7 Voltage References 1,372
SRN3015-4R7M Fixed Inductors 9,884
HCPL-2201-300E High Speed Optocouplers 177
SN74ACT04D Inverters 1,773
M80-8881405 Headers & Wire Housings 99
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$44.25
10:
$33.12
50:
$31.73
100:
$30.50
200:
$29.09

To add to a project, please Log In.

126916482 142336017 147914401 195346910 144949695 159230377 164348640 117470307 197847692