|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-CPC01GFC
Manufacturer Part #:

CPC01GFC

Manufacturer:

Description:
Board Mount Pressure Sensors ASGSENSYM130CPC,CPCL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Operating Pressure: +/- 1 psi
Pressure Type: Vacuum, Gauge
Accuracy: 0.25 %
Output Type: Analog
Mounting Style: Through Hole
Port Type: Single Axial Barbed
Package / Case: SIP-4
Operating Supply Voltage: 3 V to 16 V
Brand: Honeywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Packaging: Bulk
Port Size: 0.08 in
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 25
Multiples: 5
Pricing (USD)
25:
$33.12
50:
$31.73
100:
$30.50
200:
$29.09

To add to a project, please Log In.

144949695 159230377 164348640 126916482 142336017 147914401 195346910