|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-BZE6-2RQ
Manufacturer Part #:

BZE6-2RQ

Manufacturer:

Description:
Limit Switches Top Plunger Actuator
Mouser Online Catalog Page 1,940, Mouser Online Catalog
PDF Page 1,940, PDF Catalog Page
BZE6-2RQ Datasheet BZE6-2RQ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Plunger
Current Rating: 15 A
Voltage Rating AC: 600 V
Voltage Rating DC: 250 VDC
Operating Force: 2.5 N to 3.61 N
IP Rating: IP40
NEMA Rating: 1
Termination Style: Screw
Packaging: Bulk
Switch Type: Limit Switches
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
78M6631-IM/F Metering Systems on a Chip - SoC 579
TIP121 Darlington Transistors 3,369
KSZ8863FLL Ethernet ICs 453
M22-5320505 Headers & Wire Housings 643
PK-20A35EWQ Audio Indicators & Alerts 370
RV4NAYSD104A Potentiometers 49
2027-60-SM-RP-LF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 570
M22-2020705 Headers & Wire Housings 1,071
R570412000 Coaxial Switches 25
KSZ8863MLLI Ethernet ICs 1,966
Real Time Availability
Stock:
33 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$50.30
2:
$47.14
5:
$44.56
10:
$41.74
25:
$40.00
50:
$38.44
100:
$36.66
250:
$35.40

To add to a project, please Log In.

197755199 165583196 189371948 171030384 167387259 133639882 155759368 196290552