|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-BZE6-2RN2
Manufacturer Part #:

BZE6-2RN2

Manufacturer:

Description:
Limit Switches Top Rollr Arm Actutr Adjst w/Steel Roller
Mouser Online Catalog Page 1,940, Mouser Online Catalog
PDF Page 1,940, PDF Catalog Page
BZE6-2RN2 Datasheet BZE6-2RN2 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Roller
Current Rating: 15 A
Voltage Rating AC: 600 V
Voltage Rating DC: 250 VDC
Operating Force: 2.78 N to 5.56 N
IP Rating: IP66
NEMA Rating: 1, 3, 4
Termination Style: Screw
Switch Type: Limit Switches
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BZE6-2RN Limit Switches 180
EE-SX672 Optical Switches, Transmissive, Phototransistor Output 336
SLS-05-030-1T Linear Power Supplies 25
914CE2-Q Limit Switches 34
DT-2RV23-A7 Basic / Snap Action Switches 14
LR1F10K Metal Film Resistors - Through Hole 1,796
LR1F1K0 Metal Film Resistors - Through Hole 11,132
TLC274CD Precision Amplifiers 570
ODC-24 I/O Modules 100
Real Time Availability
Stock:
52 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$87.31
2:
$83.88
5:
$78.50
10:
$74.08
25:
$71.20
50:
$67.91
100:
$65.56

To add to a project, please Log In.

197755199 195106557 100252515 165583196 189371948 133639882 155759368 196290552 171030384 167387259