|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-BZE6-2RN18
Manufacturer Part #:

BZE6-2RN18

Manufacturer:

Description:
Limit Switches 1NC 1NO SPDT Wobble-Coil Spring
Mouser Online Catalog Page 1,940, Mouser Online Catalog
PDF Page 1,940, PDF Catalog Page
BZE6-2RN18 Datasheet BZE6-2RN18 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Wobble
Current Rating: 15 A
Voltage Rating AC: 600 V
Voltage Rating DC: 250 VDC
Operating Force: 1.95 N
IP Rating: IP66
NEMA Rating: 1, 3, 4
Termination Style: Screw
Packaging: Bulk
Switch Type: Limit Switches
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
KBPC5010-G Bridge Rectifiers 350
LNR1H153MSE Aluminum Electrolytic Capacitors - Screw Terminal 17
Real Time Availability
Stock:
23 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$94.81
2:
$91.09
5:
$85.24
10:
$80.44
25:
$77.32
50:
$73.74
100:
$71.20

To add to a project, please Log In.

197755199 195106557 100252515 165583196 167387259 171030384 189371948 133639882 155759368 196290552