|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-AWM720P1
Manufacturer Part #:

AWM720P1

Manufacturer:

Description:
Flow Sensors Amplified; 200 SLPM Tapered 22.0 mm
Mouser Online Catalog Page 2,095, Mouser Online Catalog
PDF Page 2,095, PDF Catalog Page
AWM720P1 Datasheet AWM720P1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: Air Flow
Range: + 200 L/min
Brand: Honeywell
Accuracy: +/- 0.5 % Reading
Output Voltage: 5 V
For Use With: Dry Gas
Operating Supply Voltage: 10 V
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F746BGT6 ARM Microcontrollers - MCU 418
STM32F429NIH6 ARM Microcontrollers - MCU 1,515
EK-TM4C123GXL Development Boards & Kits - ARM 721
nRF51822-Beacon Bluetooth / 802.15.1 Development Tools 394
AWM5104VN Flow Sensors 54
AWM3100V Flow Sensors 121
AD7767BRUZ-2 Analog to Digital Converters - ADC 105
ADR444ARMZ Voltage References 272
AWM5101VN Flow Sensors 35
103956-3 Headers & Wire Housings 1,254
Real Time Availability
Stock:
24 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$124.80
2:
$119.90
5:
$112.20
10:
$105.89
25:
$101.77
50:
$97.06
100:
$93.71

To add to a project, please Log In.

149551557 124568401 138732278 142336017 195346910 126916482 144949695