Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-AWM5102VN
Manufacturer Part #:

AWM5102VN

Manufacturer:

Description: Flow Sensors MASS AIRFLOW 10L/MIN Threaded 1/4 NPT
Silverlight Page 2,087, Mouser Enhanced Catalog
PDF Page 2,087, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: Air Flow
Rated Range: 0 L/min to 10 L/min
Accuracy/Reliability: +/- 0.5 % Reading
Analog Output: 5 V
Supply Voltage: 10 V
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 15 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $118.28
  10: $115.90
  25: $105.30
  50: $92.55
  100: $89.29
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HSCDANN100PGAA5
Board Mount Pressure / Force Sensors DIP,Sing Axia ...
Honeywell
1: $35.45
A000067
Development Boards & Kits - AVR ARDUINO MEGA2560 R ...
Arduino
1: $45.95
A000075
Ethernet Development Tools ARDUINO ETHERNET SHD MI ...
Arduino
1: $56.00
A000072
Ethernet Development Tools ARDUINO ETHERNET SHD MI ...
Arduino
1: $34.95
CWH-UTP-ONCE-HE
Emulators / Simulators USB TAP FOR HAWK HYBRID
Freescale Semiconductor
1: $99.00
SSCDRRN030PDAA5
Board Mount Pressure / Force Sensors DIP Radial 30 ...
Honeywell
1: $30.05
SSCDANN005PGAA5
Board Mount Pressure / Force Sensors DIP Axial 5 P ...
Honeywell
1: $30.05
PIC18F13K22-I/SO
8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM ...
Microchip Technology
1: $2.19
SSCSNBN005PDAA5
Board Mount Pressure / Force Sensors SIP DUAL Axia ...
Honeywell
1: $64.01
AWM5104VN
Flow Sensors MASS AIRFLOW 20L/MIN Threaded 1/4 NPT
Honeywell
1: $135.51
2414C SL005
Multi-Conductor Cables 20AWG 4C SHIELD 100ft SPOOL ...
Alpha Wire
1: $85.21
OPA725AIDG4
Operational Amplifiers - Op Amps Very Low-Noise Hi ...
Texas Instruments
1: $2.67
5402FE 008500
Multi-Conductor Cables 20AWG 4C SHIELD 500ft SPOOL ...
Belden Wire & Cable
1: $131.25
1.5SMC24AT3G
TVS Diodes - Transient Voltage Suppressors 24V 150 ...
ON Semiconductor
1: $0.53
929850-01-30-RA
Headers & Wire Housings 1ROW BDMNT SCKT AU STRT SL ...
3M Electronic Solutions Division
1: $2.77
5-103956-3
Headers & Wire Housings RECEPTACLE ASSY 4P
TE Connectivity / AMP
1: $1.13
NMH2405DC
DC/DC Converters 2W 24V +/-5V 200mA Dual Output
Murata Power Solutions
1: $13.20
929984-01-12-RK
Headers & Wire Housings 12 CON LOW PROFILE
3M Electronic Solutions Division
1: $1.50
532
Copper Clad Boards DOUBLE SIDED 6X6 LEAD FREE 1/16 ...
MG Chemicals
1: $7.17
EG2310
Slide Switches DP3T PCB RT ANGLE
E-Switch
1: $0.75

144949695 149551557 138732278 126916482 119412035