Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-AWM43600V
Manufacturer Part #:

AWM43600V

Manufacturer:

Description: Flow Sensors MASS AIRFLOW Manifold
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: Air Flow
Rated Range: 6 L/min
Accuracy/Reliability: +/- 1 % Reading
Analog Output: 5 V
Supply Voltage: 10 V
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 20 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $110.54
  10: $108.31
  25: $98.41
  50: $86.49
  100: $83.45
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AWM3300V
Flow Sensors 1.0 SLPM Straight 1000 sccm
Honeywell
1: $111.61
AWM5101VN
Flow Sensors MASS AIRFLOW 5L/MIN Threaded 1/4 NPT
Honeywell
1: $118.28
AWM43300V
Flow Sensors MASS AIRFLOW (1.0 SLPM);Manifold
Honeywell
1: $120.84
SSCSNBN400MDAA3
Board Mount Pressure / Force Sensors SIP No Port 4 ...
Honeywell
1: $64.01
AWM720P1
Flow Sensors Amplified; 200 SLPM Tapered 22.0 mm
Honeywell
1: $129.53
HSCDRRN400MD2A3
Board Mount Pressure / Force Sensors 3.3V RADIAL P ...
Honeywell
1: $35.45
SSCDRRN010NDAA5
Board Mount Pressure / Force Sensors Dip,Dual Radi ...
Honeywell
1: $42.54
SSCDRRN001PD2A5
Board Mount Pressure / Force Sensors DIP Radial 1 ...
Honeywell
1: $30.05
SSCDRRN005PGAA5
Board Mount Pressure / Force Sensors DIP Radial 5P ...
Honeywell
1: $30.05
SSCDANN030PGAA5
Board Mount Pressure / Force Sensors Sing Axial Ba ...
Honeywell
1: $30.05
HIH6121-021-001
Board Mount Humidity Sensors I2C,+/-5%RH,SIP 4 Hyd ...
Honeywell
1: $20.31

144949695 149551557 124568401 138732278 126916482 119412035