Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-AWM43300V
Manufacturer Part #:

AWM43300V

Manufacturer:

Description: Flow Sensors MASS AIRFLOW (1.0 SLPM);Manifold
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: Air Flow
Rated Range: 1 L/min
Accuracy/Reliability: +/- 0.5 % Reading
Analog Output: 5 V
Supply Voltage: 10 V
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $137.23
  10: $116.44
  25: $111.91
  50: $106.73
  100: $103.05
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HIH6130-021-001
Board Mount Humidity Sensors I2C,5 %RH,SOIC-8 SMD ...
Honeywell
1: $15.78
AWM43600V
Flow Sensors MASS AIRFLOW Manifold
Honeywell
1: $137.23
HAFBSS0200C4AX5
Flow Sensors AIRFLOW/NEW PRESSURE
Honeywell
1: $94.51
AWM5101VN
Flow Sensors MASS AIRFLOW 5L/MIN Threaded 1/4 NPT
Honeywell
1: $146.84
SPS-L225-HDLS
Industrial Hall Effect / Magnetic Sensors 225 mm l ...
Honeywell
1: $248.16
AWM5104VN
Flow Sensors MASS AIRFLOW 20L/MIN Threaded 1/4 NPT
Honeywell
1: $146.84
1865-07G-KDN
Board Mount Pressure / Force Sensors 30PSI 10VDC 8 ...
Honeywell
1: $142.94
AWM720P1
Flow Sensors Amplified; 200 SLPM Tapered 22.0 mm
Honeywell
1: $146.84
SPS-A180D-VAMS
Industrial Motion & Position Sensors 180 Deg Arc S ...
Honeywell
1: $263.34
SCX30ANC
Board Mount Pressure / Force Sensors ABSOLUTE UNAM ...
Honeywell
18: $65.10

144949695 119412035 138732278 149551557 126916482 142336017