|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-AWM42300V
Manufacturer Part #:

AWM42300V

Manufacturer:

Description:
Flow Sensors 1000 sscm Sensor Airflow Amp
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: Air Flow
Range: +/- 1 L/min
Brand: Honeywell
Accuracy: +/- 0.5 % Reading
Output Voltage: 54.7 mV
For Use With: Dry Gas
Operating Supply Voltage: 15 V
Output Type: Analog
Packaging: Bulk
Factory Pack Quantity: 10
Type: Air Flow Sensor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AWM43300V Flow Sensors 39
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$124.76
2:
$119.86
5:
$112.17
10:
$105.85
25:
$101.74
50:
$97.03
100:
$93.69

To add to a project, please Log In.

149551557 126916482 142336017 144949695 195346910 138732278