Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-AWM42150VH
Manufacturer Part #:

AWM42150VH

Manufacturer:

Description: Flow Sensors +/- 25 cm/min 10V Airflow Sensors
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: Air Flow
Rated Range: +/- 25 cm/min
Accuracy/Reliability: +/- 0.35 % Reading
Analog Output: 8.5 mV
Supply Voltage: 10 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $105.51
  10: $103.39
  25: $93.93
  50: $82.56
  100: $79.65
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HAFBLF0050C4AX5
Flow Sensors 50 sccm,Long Port Digital,Fast Mt, 5V
Honeywell
1: $81.66
5KP24CA
TVS Diodes - Transient Voltage Suppressors 24Vso 1 ...
Littelfuse
1: $2.98
254-PB359-ROX
Audio Indicators & Alerts 35mm 2.9KHz
Kobitone
1: $0.88

124568401 138732278 126916482 149551557 144949695