Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-AWM3303V
Manufacturer Part #:

AWM3303V

Manufacturer:

Description: Flow Sensors Flow Sensor Mass N2 3-Pin
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Sensor Type: Air Flow
Rated Range: +/- 1 L/min
Accuracy/Reliability: +/- 1 % Reading
Supply Voltage: 10 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 31
Multiples: 1
Pricing (USD)
  31: $112.45
  50: $107.17
  100: $102.37
  250: Quote
 

To add to a project, please Log In.

144949695 138732278 126916482