|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-AWM3300V
Manufacturer Part #:

AWM3300V

Manufacturer:

Description:
Flow Sensors 1.0 SLPM Straight 1000 sccm
Mouser Online Catalog Page 2,095, Mouser Online Catalog
PDF Page 2,095, PDF Catalog Page
AWM3300V Datasheet AWM3300V Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: Air Flow
Range: 1 L/min
Brand: Honeywell
Accuracy: +/- 1 % Reading
Output Voltage: 5 V
For Use With: Dry Gas
Operating Supply Voltage: 10 V
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
6TPH100MAEA Tantalum Capacitors - Polymer SMD 4,490
USB2517-JZX USB Interface IC 4,846
PIC18F87K22-I/PT 8-bit Microcontrollers - MCU 2,567
ADV7513BSWZ Video ICs 407
BAT-HLD-001 Coin Cell Battery Holders 39,552
NAUSB-W USB Connectors 1,564
AWM3100V Flow Sensors 121
AWM5104VN Flow Sensors 54
MXD1818UR22+T Supervisory Circuits 4,587
Real Time Availability
Stock:
64 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$123.95
10:
$101.08
50:
$96.40
100:
$93.08

To add to a project, please Log In.

149551557 126916482 142336017 195346910 138732278 144949695