|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-AWM3150V
Manufacturer Part #:

AWM3150V

Manufacturer:

Description:
Flow Sensors + 30.0 sccm Straight
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: Air Flow
Range: 30 cm/min
Brand: Honeywell
Accuracy: +/- 1 % Reading
Output Voltage: 3.4 V
For Use With: Dry Gas
Operating Supply Voltage: 10 V
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232D-REEL USB Interface IC 9,452
1N4007 Rectifiers 456,864
BTS6163D Power Switch ICs - Power Distribution 4,977
TJA1050T/CM,118 CAN Interface IC 11,940
AWM3100V Flow Sensors 121
AWM3300V Flow Sensors 64
640456-4 Headers & Wire Housings 54,200
N3793-5302RB Headers & Wire Housings 1,970
RW-175-1/4-X-STK Heat Shrink Tubing and Sleeves 188
HSCSRRD001NDAA5 Board Mount Pressure Sensors 14
Real Time Availability
Stock:
42 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$116.65
10:
$98.98
25:
$95.13
50:
$90.73
100:
$87.60

To add to a project, please Log In.

149551557 124568401 138732278 144949695 126916482 142336017 195346910