|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-AWM1200V
Manufacturer Part #:

AWM1200V

Manufacturer:

Description:
Flow Sensors +/-10mbar [4 in H2O] 20mV dc @ 2.0 in H2O
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Flow Sensors
RoHS: RoHS Compliant Details
Sensor Type: Air Flow
Range: +/- 10 mbar
Brand: Honeywell
Accuracy: +/- 1 % Full Scale
Output Voltage: 20 mV
For Use With: Dry Gas
Operating Supply Voltage: 10 V
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AWM5101VN Flow Sensors 35
AWM2300V Flow Sensors 21
AWM3150V Flow Sensors 42
MLH100PGM01B Industrial Pressure Sensors 13
HAFUHM0300L4AXT Flow Sensors 16
MLH05KPSB01B Industrial Pressure Sensors 4
HSCSRRD001NDAA5 Board Mount Pressure Sensors 14
HSCDRRD001ND2A3 Board Mount Pressure Sensors 11
Real Time Availability
Stock:
40 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks

Quantities greater than 40 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$81.80
25:
$74.99
100:
$70.86

To add to a project, please Log In.

149551557 124568401 138732278 142336017 195346910 126916482 144949695