|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-ASCX30AN
Manufacturer Part #:

ASCX30AN

Manufacturer:

Description:
Board Mount Pressure Sensors 0 to 30Psi Absolute
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Board Mount Pressure Sensors
RoHS: RoHS Compliant Details
Brand: Honeywell
Operating Pressure: 0 psi to 30 psi
Pressure Type: Absolute
Output Type: Analog
Mounting Style: Through Hole
Package / Case: SIP
Operating Supply Voltage: 4.5 V to 16 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: + 25 C
Operating Supply Current: 4 mA
Factory Pack Quantity: 25
Supply Voltage - Max: 16 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Honeywell

Manufacturer Part #:
Description:
Board Mount Pressure Sensors SIP DUAL Axial 30PSI Absolute 5V Analog


This product is also available in:
126916482 142336017 144949695 1592303775-9999-2false