|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-APS00A
Manufacturer Part #:

APS00A

Manufacturer:

Description:
Instrumentation Amplifiers 1ST LEVEL VEH POS
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Instrumentation Amplifiers
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: Honeywell
Output Type: Analog
Product: Operational Amplifiers
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8556ARZ Instrumentation Amplifiers 390
74LVC2G240DP,125 Buffers & Line Drivers 21,506
MCP6N16-001E/MS Instrumentation Amplifiers 556
APS00B Board Mount Motion & Position Sensors 581
RN732BTTD5001B25 Thin Film Resistors - SMD 7,186
INA155UA Instrumentation Amplifiers 297
MFP-3/64-48"-Clear-Bulk Heat Shrink Tubing and Sleeves 123
Real Time Availability
Stock:
968 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.27
  10: $5.02
  50: $4.74
  100: $4.44
  200: $4.26
  500: $4.15
  1,000: $3.95
  2,500: $3.81
  5,000: Quote

To add to a project, please Log In.


145542982 197847692 121307804 147914401