Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-9810902
Manufacturer Part #:

9810902

Manufacturer:

Description: Linear Displacement Sensors 228 6mm Electrcl Tvl 5K/0.1% 1/4-28
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Linear Displacement Sensors
RoHS: RoHS Compliant Details
Travel: 230.8 mm
Operating Force: 0.45 kg
Linearity: +/- 0.1 %
Voltage Rating: 30 VDC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $445.15
  10: $377.50
  50: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
E3T-ST13
Photoelectric Sensors Photo Mini S/V Thru PNP LO
Omron Industrial
1: $145.37

144949695 142336017 126916482 1881780625-0708-10false