Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-9810407
Manufacturer Part #:

9810407

Manufacturer:

Description: Linear Displacement Sensors RESISTIVE & OPTICAL
PDF Data Sheet
 
Share |
Manufacturer: Honeywell
RoHS: RoHS Compliant Details
Travel: 462.2 mm
Linearity: + / - 0.1 %
Voltage Rating: 75 VDC
Electrical Travel: 457.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $634.40
  2: $601.60
  5: $572.01
  10: $545.20
  25: Quote
 

To add to a project, please Log In.

188178062 126916482 144949695