|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-9810405
Manufacturer Part #:

9810405

Manufacturer:

Description:
Linear Displacement Sensors INDUSTRIAL POTENTIOMETERS
Share |
Manufacturer: Honeywell
Product Category: Linear Displacement Sensors
Travel: 304.8 mm
Operating Force: 0.45 kg
Linearity: +/- 0.1 %
Voltage Rating: 75 VDC
Brand: Honeywell
Electrical Travel: 304.8 mm
Mechanical Travel: 309.8 mm
Unit Weight: 12.804448 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$602.41
2:
$577.20
5:
$562.58
10:
$529.10

To add to a project, please Log In.

144949695 188178062 126916482 142336017 195346910