Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-9810403
Manufacturer Part #:

9810403

Manufacturer:

Description: Linear Displacement Sensors RESISTIVE & OPTICAL
PDF Data Sheet
 
Share |
Manufacturer: Honeywell
Travel: 157.4 mm
Voltage Rating: 75 VDC
Electrical Travel: 152.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $397.48
  2: $381.27
  5: $365.66
  10: $354.22
  25: $343.47
  50: Quote

To add to a project, please Log In.

188178062 126916482 144949695