|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-9810401
Manufacturer Part #:

9810401

Manufacturer:

Description:
Linear Displacement Sensors RESISTIVE & OPTICAL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Linear Displacement Sensors
Travel: 106.6 mm
Operating Force: 0.45 kg
Linearity: +/- 0.5 %
Voltage Rating: 75 VDC
Brand: Honeywell
Electrical Travel: 101.6 mm
Mechanical Travel: 106.6 mm
Series: DR
Part # Aliases: DR04N02KB7G
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$440.11
2:
$421.70
5:
$411.02
10:
$386.55
25:
$373.23

To add to a project, please Log In.

144949695 188178062 195346910 126916482 142336017