|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-943F4V2D001330E
Manufacturer Part #:

943F4V2D001330E

Manufacturer:

Description:
Proximity Sensors FIBER OPTIC PRODUCTS 946-A4'S
Share |
Manufacturer: Honeywell
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Sensing Method: Ultrasonic
Sensing Distance: 60 mm to 500 mm
Mounting Style: Screw
Output Configuration: PNP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 15 C
Barrel Size: M18
Brand: Honeywell
Description/Function: 2 Outputs, NO / NC
Maximum Frequency: 330 kHz
Operating Supply Current: < 80 mA
Operating Supply Voltage: 12 VDC to 24 VDC
Part # Aliases: SCN-1399SC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks

Quantities greater than 20 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$363.95

To add to a project, please Log In.

126916482 195346910 144949695 142336017 176040977 187620208