|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
785-943F4V2D001180E
Manufacturer Part #:

943F4V2D001180E

Manufacturer:

Description:
Proximity Sensors FIBER OPTIC PRODUCTS 946-A4'S
PDF Data Sheet
 
Share |
Manufacturer: Honeywell
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Sensing Distance: 2000 mm
Mounting Style: Panel
Output Configuration: PNP
Supply Voltage: 12 V to 30 V
Brand: Honeywell
Description/Function: NO / NC
Part # Aliases: SCN-1397SC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $363.95

To add to a project, please Log In.

142336017 176040977 187620208 144949695 126916482 195346910