|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-9220302
Manufacturer Part #:

9220302

Manufacturer:

Description:
Industrial Pressure Sensors SST PRESSURE TRANSDUCERS
Share |
Manufacturer: Honeywell
Product Category: Industrial Pressure Sensors
RoHS: RoHS Compliant Details
Product: Transducers
Operating Pressure: 0 psi to 15 psi
Pressure Type: Gauge
Accuracy: 0.25 %
Operating Supply Voltage: 5 VDC
Brand: Honeywell
Mounting Style: Cable
Packaging: Bulk
Factory Pack Quantity: 5
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks

Quantities greater than 5 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,177.48
2:
$1,131.76
5:
$1,079.36
10:
$1,042.14

To add to a project, please Log In.

117470307 144949695 142336017 164348640 126916482 195346910