|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
785-914CE20-9
Manufacturer Part #:

914CE20-9

Manufacturer:

Description:
Limit Switches 1NC/1NO 9' cable SPDT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Honeywell
Product Category: Limit Switches
RoHS: RoHS Compliant Details
Contact Form: SPDT
Brand: Honeywell
Actuator: Wobble
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 28 VDC
Operating Force: 0.55 N
IP Rating: IP66, IP67, IP68
Termination Style: Wire
Packaging: Bulk
Series: 914CE
Switch Type: Limit Switches
Tradename: Microswitch
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$118.92
2:
$114.26
5:
$106.92
10:
$100.90
25:
$96.99
50:
$92.50
100:
$89.31

To add to a project, please Log In.

100252515 127156800 133639882 196290552 165583196 167387259 189371948 171030384